Taiwan Semiconductor FR307G R0 3A 1000V Fast Recovery Plastic Rectifier Diode

MPN
FR307G R0
Order Code
47-0886
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
10+ £0.189 £0.161
100+ £0.166 £0.142
1000+ £0.159 £0.136
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 3,447 in stockAdditional quantity lead time 7 days

FR307G R0. Rectifier diode, fast recovery, 1000V VRRM, 3A IF(AV), 125A IFSM, 1.3V VF, 100µA IR, DO-201AD Case, –65°C to +150°C, 1.2g Weight.


Type FR307g
Current 3A
Forward Voltage 1.3V
Peak Reverse Voltage 1000V
Package Style DO-201AD
Thermal Resistance 35°C/W

Reviews

Be the first to submit a review

Trustpilot