Taiwan Semiconductor ES1JL R3 1A 600V Super Fast Surface Mount Rectifier Diode

Taiwan Semiconductor ES1JL R3 1A 600V Super Fast Surface Mount Rectifier Diode

Order Code:

47-0878

Brand: Taiwan Semiconductor MPN: ES1JL R3

Discontinued


ES1JL R3. Rectifier diode, super fast, 600V VRRM, 1A IF(AV), 30A IFSM, 1.7V VF, 100µA IR, Sub-SMA Case, –55°C to +150°C, 0.0196g Weight.


Current 1A
Forward Voltage 1.7V
Peak Reverse Voltage 600V
Package Style Sub-SMA
Thermal Resistance 85°C/W

You may also like


Trustpilot