Taiwan Semiconductor ES1G E3 1A 400V Super Fast Surface Mount Rectifier Diode

Order Code:

47-0876

Brand: Taiwan Semiconductor MPN: ES1G E3

Discontinued


ES1G R3. Rectifier diode, super fast, 400V VRRM, 1A IF(AV), 30A IFSM, 1.3V VF, 100µA IR, SMA/DO-214AC Case, –55°C to +150°C, 0.064g Weight.
Type ES1G R3
Current 1A
Forward Voltage 1.3V
Peak Reverse Voltage 400V
Package Style SMA / DO-214AC
Thermal Resistance 85°C/W

Trustpilot