Taiwan Semiconductor BZX84C5V6 Zener Diodes 5.6V SMD Plastic Package

MPN
BZX84C5V6 RFG
EAN-13
2050009611835
Order Code
20-4361
Country of Origin
China
  • Free UK shipping available
View Full Product Range (77)
Qty Unit Price (Ex VAT)
100+ £0.152
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 127 in stock

Taiwan Semiconductor BZX84C5V6 Zener Diode is a precision semiconductor device designed to provide voltage regulation and stabilisation within electronic circuits. This SMD (Surface-Mount Device) showcases a Zener voltage of 5.6 volts, making it ideal for maintaining a consistent voltage level across components in various technological applications. The diode utilises a pn junction for effective voltage clamping, making it critical in circuits requiring controlled breakdown at specific Zener voltages. Suitable for tasks involving voltage reference and voltage limiting functions, the BZX84C5V6 is commonly employed in power management, signal processing, and over-voltage protection systems in various consumer and industrial electronics. Its plastic package ensures durability while maintaining easy integration into PCB assemblies.
Type Zener diode
Voltage 5.6V
Current 225mW

Reviews

Be the first to submit a review

Trustpilot