Taiwan Semiconductor BZX84C12 RFG Zener Diodes 12V SMD package

MPN
BZX84C12 RFG
EAN-13
2050009617264
Order Code
20-4357
Country of Origin
China
  • Free UK shipping available
View Full Product Range (77)
Qty Unit Price (Ex VAT)
100+ £0.036
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 349 in stock

Taiwan Semiconductor BZX84C12 RFG is a 12-volt Zener diode designed to provide precise voltage regulation within electronic circuits. Utilising a PN junction, this semiconductor component serves as a crucial voltage stabilising diode by allowing current to flow in the reverse direction when a specific breakdown voltage is reached, known as the Zener voltage. With its small SMD package, the BZX84C12 RFG is especially suited for compact, high-density circuits where space is at a premium. Widely employed in power management applications, this diode is instrumental in protecting components against voltage spikes and maintaining stable voltage levels in power supplies and signal processing systems.
Type Zener diode
Voltage 12V
Current 225mW

Reviews

Be the first to submit a review

Trustpilot