Taiwan Semiconductor BZX55C9V1 R0G Zener diode Tape on Full reel

MPN
BZX55C9V1 R0G
EAN-13
2050009606282
Order Code
20-4356
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (77)
Qty Unit Price (Ex VAT)
150+ £0.031
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 330 in stock

Taiwan Semiconductor BZX55C9V1 R0G is a precision Zener diode designed for voltage regulation applications. This Zener diode utilises a p-n junction to provide a stable reference voltage, making it ideal for use in circuits that require consistent voltage levels. It is packaged on a full reel of tape for efficient handling and automated assembly processes. The BZX55C9V1 R0G features a specified Zener voltage of 9.1 volts, ensuring reliable performance in voltage stabilising applications such as power supplies and voltage reference circuits. This diode is employed in engineering applications requiring voltage blocking and regulation, where maintaining stable power levels is essential.
Type Zener diode
Voltage 9.1V
Package Style Axial

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot