Christmas Opening Hours and Delivery Dates here

Taiwan Semiconductor 1N5401 R0 3A 100V Silastic Rectifier Diode

Order Code:

47-0818

Brand: Taiwan Semiconductor MPN: 1N5401 R0

Discontinued


1N5401 R0. Rectifier Diode, 100V VRRM, 3A IF(AV), 200A IFSM, 1V VF, 100µA IR, DO-201AD Case, –65°C to +155°C, 1.2g Weight.


Type 1N5401
Current 3A
Forward Voltage 1V
Peak Reverse Voltage 100V
Package Style DO-201AD
Thermal Resistance 40°C/W

Trustpilot