Taiwan Semiconductor 1.5KE36A R0 1.5KW 36V5% Unidirectional Transzorb TVS Diode

MPN
1.5KE36A R0
Order Code
47-0808

Discontinued


1.5KE36A R0. Unidirectional TVS. 1500W. 36V. DO-201 package. UL 94V-0. Breakdown voltage min./max. 34.2/37.8. Stand-off voltage 30.8V. Temp coefficient 0.099%/°C


Type 1.5KE36A
Breakdown Voltage (Vbr) 37.8V
Clamping Voltage (Vc) 49.9V
Junction Operating Temperature (Tj) -55 to +175°C
Package/Case DO-201
Peak Pulse Current (Ippm) 31A
Peak Pulse Power (Pppm) 1500W
Polarity Unidirectional
Reverse Stand-Off Voltage (Vrwm) 30.8V
Steady State Power (Pd) 5W

Trustpilot