Taiwan Alpha Square PCB Keyboard Switches

Industry standard D6 range of SPST normally open miniature PCB mounting keyboard switches.

  • Square tops
  • Primarily designed for digital applications
  • Momentary action with tactile feedback with actuator button in a wide range of colours
  • Switches can be mounted on a 12.7mm pitch
  • Strapped terminals allow for the possibility of X, Y coding
Description Image Product Buy Pricing (Ex VAT) Type Contact Configuration Current Rating Illumination Type
Taiwan Alpha SK1203001024SNB3 D6 Square Black Keyboard Switch
Taiwan Alpha SK1203001024SNB3 D6 Square Black Keyboard Switch
Standard range
Order code: 78-0250
MPN: SK1203001024SNB3

37 in stock, despatched same dayContact us for additional stock
5+ £0.215
Price per unit Ex VAT
Keyboard switch Off / (on) 0.01A None
Taiwan Alpha SK1203001024SNR3 D6 Square Red Keyboard Switch
Taiwan Alpha SK1203001024SNR3 D6 Square Red Keyboard Switch
Standard range
Order code: 78-0260
MPN: SK1203001024SNR3

5,580 in stock, despatched same dayContact us for additional stock
5+ £0.247
Price per unit Ex VAT
Keyboard switch Off / (on) 0.01A None
Max. load10mA/100V AC
Insulation resistanceGreater than 106Ω
Contact resistanceLess than 10mΩ
LifeGreater than 250,000 operations
Operating force1.3N
Travel0.8mm
Operating temperature–20°C to +65°C


Trustpilot