Easter Opening Hours and Delivery Dates here

Taiwan Alpha RA6020F-20-15F2-B500K 500K LIN 60mm Slide Potentiometer

Order Code:

66-0130

Brand: Taiwan Alpha MPN: RA6020F-20-15F2-B500K

Discontinued


A 500K 0.5W 20% quality 60mm travel single track slide potentiometer intended for PCB mounting (or may be hard wired if required). Suitable for use in mixers, audio consoles, lighting equipment, etc.


  • Linear taper
Resistance 500kΩ
Travel 60mm

Trustpilot