Taiwan Alpha RA6020F-20-15F2-B25K 25K LIN 60mm Slide Potentiometer

Image Representative of Range

Taiwan Alpha RA6020F-20-15F2-B25K 25K LIN 60mm Slide Potentiometer

MPN
RA6020F-20-15F2-B25K
Brand
Taiwan Alpha
Order Code
66-0110
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £1.76
50+ £0.923
100+ £0.842
500+ £0.714
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 489 in stockAdditional quantity lead time 6 months

A 25K 0.5W 20% quality 60mm travel single track slide potentiometer intended for PCB mounting (or may be hard wired if required). Suitable for use in mixers, audio consoles, lighting equipment, etc.
  • Linear taper
Resistance 25kΩ
Tolerance ± 20%
Taper Linear
Travel Length 60mm

Reviews

Be the first to submit a review

Trustpilot