Tacwise 1565 53-13EL Cordless Staple/Nail Gun 12V

MPN
1565
Brand
Tacwise
EAN-13
5051439005376
Order Code
97-3468
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £65.37 £54.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

The Tacwise 53-13EL Cordless Staple/Nail Gun is powered by an interchangeable 12V lithium-ion battery, the perfect choice for the busy tradesman or enthusiastic DIYer.

This cordless model is perfect for furniture upholstery and decorative work such as fastening canvas, leather, plastic sheeting, netting, frames and more.

The handy belt hook provides easy storage on the move, whilst the LED light offers precise stapling/nailing. Switch seamlessly between staples and nails thanks to the bottom loading design and know when you’re running low with the useful refill window. The 53-13EL also features single shot or contact trip/bump firing modes, designed for maximum power for various staple lengths without adjustment.

Supplied with: 1 x 12V Battery, 1 x Charger, 200 x 53/8mm Staples, 200 x 13/6mm Staples and 1 x Handy Neoprene Storage Bag.

Backed by a 2-year guarantee when using Tacwise staples and nails.

Specification

Fires: 53 & 13 Staples: 6-12mm, 180/18g Brads: 10mm
Weight: 0.9kg


Type Stapler

Reviews

Be the first to submit a review

Trustpilot