Tacwise 1220 140 Stainless Steel Staples 12mm (Pack 2000)

MPN
1220
Brand
Tacwise
EAN-13
5051439003464
Order Code
97-3420
Country of Origin
China
  • Quickly find another product in this range by Size:

    10mm 12mm
View Full Product Range (2)
Qty Unit Price (Inc VAT)
1+ £8.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

Hugely popular staples now in a stainless steel finish, ideal for outdoor use. The Tacwise 140 Series Staples are the perfect fastening for a range of professional and DIY applications. They are suitable for use with any Tacwise Z1-140, Z3-140, Z3-140L Hand Tackers and Pro140EL Electric Tacker.

These staples are popular within the flooring industry as they are ideal for use in carpet underlay and carpet laying. The 140 staple is also great for insulation, plastic sheeting and roofing applications.

1 x Pack of 2,000 Tacwise 140 Stainless Steel Staples 12mm

This size fits the Tacwise A54 Hammer Tacker.


Type Staple
Pack Size 2000
Lifetime Warranty No
Size 12mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot