Tacwise 1217 140 Stainless Steel Staples 10mm (Pack 2000)

MPN
1217
Brand
Tacwise
EAN-13
5051439003402
Order Code
97-3419
Country of Origin
China
  • Quickly find another product in this range by Size:

    10mm 12mm
View Full Product Range (2)
Qty Unit Price (Inc VAT)
1+ £8.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 4 working days

Hugely popular staples now in a stainless steel finish, ideal for outdoor use. The Tacwise 140 Series Staples are the perfect fastening for a range of professional and DIY applications. They are suitable for use with any Tacwise Z1-140, Z3-140, Z3-140L Hand Tackers and Pro140EL Electric Tacker.

These staples are popular within the flooring industry as they are ideal for use in carpet underlay and carpet laying. The 140 staple is also great for insulation, plastic sheeting and roofing applications.

1 x Pack of 2,000 Tacwise 140 Stainless Steel Staples 10mm

This size fits the A11 and A54 Hammer Tackers.


Type Staple
Pack Size 2000
Lifetime Warranty No
Size 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot