Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Timex T2N721 Iq Tide Temp Compass

Order Code:  

61-5821

  Copy to clipboard
Brand: Timex  Copy to clipboard MPN: T2N721  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

This Tide Temp Compass from Timex has many additional integrated features such as tidal, temperature and compass functions, making the T2N721 the ultimate accessory for any tech savvy professional with a penchant for adventure. Features include: tide for the time remaining until the next flood/ebb, digital thermometer with analog display measuring air and water temperature, plus an accurate digital compass with analogue display.
  • Colour: silver
  • INDIGLO® Night-Light with Night-Mode
  • Width: 13mm
  • Dimensions, Ø: 45mm
  • Water resistance: 10 ATM
  • Unique fourth pointer
  • Mineral glass
  • Digital thermometer measuring air and water temperature, analogue display
  • Digital compass
  • Adjustable declination angle, higher precision compass
  • Case material: stainless steel
  • Case shape: round
  • Case size: full size
  • Cabinet width: 45mm
  • Clasp: buckle
  • Lug width: 16mm
  • Type band: leather
  • Marking dial: markers (full)
  • Battery type: CR2016
  • Manufacturer's part T2N721

Reviews


Be the first to submit a review