Weller T0051011299N HE-1 Element For TCP Series Irons

Order Code:

85-5500

Brand: Weller MPN: T0051011299N EAN-13: 4003019011742
  • Quickly find another product in this range by Type:

    Barrel Heating element Soldering iron Thermostatic switch
Qty Unit Price (Ex VAT)
1+ £38.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
17 in stock, despatched same dayAdditional quantity lead time 3 weeks

A replacement heating element for use with TCP Series soldering irons*.


  • 24V operation
  • 50W power
  • Weller type HE-1

* Note: This element is suitable as a direct replacement for the 45W element fitted to older TCP irons using PT series tips, but spare barrel assembly, 85-5504 may also be required, as the new 50W element is slightly larger in diameter and the older barrel may not fit.

Type Heating element
Wattage 50W
Voltage 24V

To use this facility please Sign In.

Sign In

Reviews

Weller - a true workhorse of irons

Reviewed by: Mr Gary O'Toole - Tuesday, September 20, 2016
My TCP heating element died after 31 years of use. No problem I have a spare - could I find it? A quick google brought me to Rapid and I was delighted to find they had the 50W element in stock. Ordered Friday night and delivered on Monday with a text to let me know when it was due to arrive. My old TCP was 45W, thankfully I read in one of the reviews that the newer 50W element was slightly larger so had ordered a replacement barrel as well. (Glad I did). Of course to change the element you need a soldering iron so I dug out my Weller gas iron. I hadn't used that for about 10 years and was surprised to see that it was still full of gas. Swapped out the element in the TCP, fitted a new no8 tip (my favourite) and the barrel. Switched on and sure enough within a few seconds I could feel it heating up. Only thing I found disconcerting was that the element initially made a noise similar to boiling water (I don't remember them doing this in my day to day job many years ago). However I tinned the tip and left it for a few minutes while I cleaned my workstation. Then got on with the job in hand - delighted. Only negative thing I have to say is that the larger element & barrel has changed the balance of the iron and after 30 odd years that feels a bit odd.

Trustpilot