T.I.P. 30907 Drain Hose 7m 25mm Green Anti-Kink Abrasion Resistant

Image Representative of Range

T.I.P. 30907 Drain Hose 7m 25mm Green Anti-Kink Abrasion Resistant

MPN
30907
Brand
T.I.P.
EAN-13
4011458309078
Order Code
13-0688
Country of Origin
Spain
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    4m 7m
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £68.00 £57.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

T.I.P. - Technische Industrie Produkte manufactures the 30907 green drain hose with a 25 mm diameter and a 7 m length. This durable hose is ideal for use in garden drainage applications and can handle typical residential water flow with ease. Its sturdy construction ensures reliable performance in moving water away from desired areas.
Type Drain hose
Colour Green
hose diameter 1"
Hose inside diameter 25mm
Length 7m

Reviews

Be the first to submit a review

Trustpilot