T.I.P. 30431 Pond Air Pump 900 L/h 4 Outlets Powerful Garden Pump

Image Representative of Range

T.I.P. 30431 Pond Air Pump 900 L/h 4 Outlets Powerful Garden Pump

MPN
30431
Brand
T.I.P.
EAN-13
4011458304318
Order Code
13-0686
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £48.00
10+ £45.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

T.I.P. - Technische Industrie Produkte manufactures the API 1000/4, a pond air pump with a capacity of 900 litres per hour. This efficient pond aerator compressor is primarily used to oxygenate ponds. Typical applications include maintaining healthy water conditions for fish and aquatic plants.
Type Pond air pump
Air tube length 10m
Cable Length 5m
Colour Black, Silver
Height 212mm
Immersion depth 0.5m
Length 275mm
Max. air volume 900 l/h
Operating Voltage 240V
Power Consumption 12W
Weight 3.2kg

Reviews

Be the first to submit a review

Trustpilot