T.I.P. 30104 AJ 4 Plus Deep Well Pump 3300 l/h Stainless 50m Depth

Image Representative of Range

T.I.P. 30104 AJ 4 Plus Deep Well Pump 3300 l/h Stainless 50m Depth

MPN
30104
Brand
T.I.P.
EAN-13
4011458301041
Order Code
13-0681
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £236.79 £201.27
10+ £195.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 04/12/2026

T.I.P. - Technische Industrie Produkte manufactures the AJ 4 Plus 55/50 well pump. This pump has a capacity of 3300 litres per hour with a maximum delivery height of 50 metres. It is typically used for deep well water extraction in residential or agricultural settings.
Type Well pump
Cable Length 22m
Diameter 96mm
Dimensions (Ø x H) 96 mm x 560 mm
Float switch No
Height 560mm
Immersion depth 20m
Max. delivery head 50m
Max. discharge pressure 5bar
Max. feed rate 3300 l/h
Max. size of solids 2mm
Operating Voltage 230V
Power consumption (P1) 800W
Pressure connection 39.0 mm (1 1/4") IT

Reviews

Be the first to submit a review

Trustpilot