Synology RS822+ Synology RackStation RS822+ NAS/storage server Ryzen Embedded

Synology RS822+ Synology RackStation RS822+ NAS/storage server Ryzen Embedded

MPN
RS822+
Brand
Synology
EAN-13
4711174724741
Order Code
72-7113
Country of Origin
Philippines

Discontinued by Manufacturer


An all-in-one edge storage solution
The compact 1U 4-bay Synology RackStation RS822+S822RP+ with its storage and connectivity expandability coupled with the powerful Synology DiskStation Manager (DSM) operating system is an ideal edge storage solution for branch offices and small and medium-sized businesses.

Built for reliability
RS822+ comes with four Gigabit RJ-45 ports which can be bonded with Link Aggregation to enable automatic network failover and load balancing.

Two RS822+ units can be paired using Synology High Availability to form a reliable active/passive server cluster, maximizing service uptime.

All-in-one data management platform
The RS822+ is designed to support small deployments in tackling common applications such as file management, data backup, and surveillance.

Edge storage for distributed teams
Provide secure and convenient multi-platform file access, sharing, and synchronization across different locations.

Multi-endpoint data protection
Design an effective backup strategy to maximize system availability with a host of native and license-free solutions.

Smart surveillance for small deployments
Leverage flexible deployment options, intuitive management capabilities, and advanced video analytics to secure your premises.

Powered by Synology DSM
Take advantage of a whole host of native productivity, management, and security solutions available on the web-based DSM operating system.
  • 2 GB DDR4 ECC SODIMM (Up to 32 GB DDR4 ECC)
  • 4 x 3.5" or 2.5" SATA HDD/SSD
  • AMD Ryzen processor
  • 3 System fans (4 x 4 x 2 mm)
  • AES-NI hardware encryption engine

Trustpilot