Synology RS3618XS RackStation RS3618xs, Intel Xeon D-1521 2.4 GHz,

MPN
RS3618XS
Brand
Synology
EAN-13
4711174723058
Order Code
71-2145
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2989.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

High-speed scalable storage server
Synology RS3618xs is a reliable, superior-performance network-attached storage solution for large-scale enterprises with demanding business applications. It simplifies data management, optimizes virtualization environments, and rapidly expands storage capacity with minimal time investment in setup and maintenance.

Ready for 1GbE and beyond
PCIe 3. slots allow for faster networking options as you expand your infrastructure. Together with the built-in quad Gigabit ports, RS3618xs offers comprehensive connectivity options for link aggregation and failover configurations.

Ultimate Backup Solution
RS3618xs integrates various backup applications to safeguard your important data on any device with an intuitive user interface and durable storage technologies.

Active Backup for Server
An agentless backup solution protects data from Windows and Linux servers through SMB and Rsync to minimize deployment and management costs.

Hyper Backup
Comprehensively back up your data to a local shared folder, an external device, another Synology NAS, an rsync server, or a public cloud to ensure data safety.

Desktop Backup
Safeguard your PC with Cloud Station Backup. Effortlessly back up data stored on macOS to Synology NAS with Time Machine.

Active Backup for Office 365/ G Suite
On-premise backup solution with a centralized dashboard. Optimize storage efficiency with single instancing and block-level deduplication technology.

Fully certified storage virtualization solutions
Synology iSCSI storage fully supports most virtualization solutions to enhance work efficiency with easy management interface. VMware vSphere 6 and VAAI integration helps offload storage operations and optimizes computation efficiency. Windows Offloaded Data Transfer (ODX) speeds up data transfer and migration rate. OpenStack Cinder support turns your Synology NAS into a block-based storage component.

Next-generation file system for better data protection
The Btrfs file system introduces advanced storage technologies and optimized snapshots to prevent data corruption and reduce maintenance overhead. While ensuring high-level data integrity, it also offers flexible, efficient data protection and recovery tools.
  • quad-core up to 2.7GHz
  • 8GB DDR4 ECC UDIMM, up to 64GB
  • 4 x 1GbE port, optional 1GbE NIC support
  • Up to 36 drives with RX1217/RX1217RP

Reviews

Be the first to submit a review

Trustpilot