Synology RS1619XS+ Synology RackStation RS1619XS+ NAS/storage server Rack (1U)

MPN
RS1619XS+
Brand
Synology
EAN-13
4711174723065
Order Code
73-4951
Country of Origin
Philippines
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2839.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/10/2026

Synology RackStation RS1619xs+ is a high-performance 1U rackmount NAS with comprehensive storage, data backup, and collaboration applications, suitable for small- to medium-sized businesses. RS1619xs+ simplifies data management, optimizes virtualization environments, and rapidly expands storage capacity with minimal time investment in setup and maintenance. Synology RS1619xs+ is backed by Synology’s 5-year limited warranty.

Synology RS1619xs+ is a 1U 4-bay rackmount network attached storage solution equipped with a quad-core processor, 8 GB DDR4 memory (expandable up to 64 GB), and four Gigabit LAN ports. With an optional 1GbE network adapter card installed, RS1619xs+ delivers sequential reading throughput over 1,523 MB/s and 162,97 iSCSI random read IOPS under a RAID 5 configuration.

RS1619xs+ comes with two onboard M.2 SSD slots, allowing fast system cache creation with M.2 228 NVMe/SATA SSDs without occupying internal 3.5" drive bays. RS1619xs+ also provides great flexibility to easily scale up to 16 drives when connected to one Synology RX1217X1217RP expansion unit. Storage capacity can be expanded according to your business needs with minimal effort.
  • Powerful 1U NAS for growing businesses, featuring a quad-core CPU with AES-NI and 8 GB (up to 64 GB) DDR4 ECC UDIMM
  • Built-in M.2 NVMe/SATA SSD slots for system cache support
  • Excellent performance of over 1,523 MB/s sequential reading and 162,97 iSCSI random read IOPS1
  • Optional 1GbE NIC support
  • Scalable up to 16 drives with Synology RX1217/RX1217RP
  • Complete virtualization solution with Synology Virtual Machine Manager
  • Backed by Synology’s 5-year limited warranty & Synology Replacement Service (SRS)3

Reviews

Be the first to submit a review

Trustpilot