Synology RS1619XS+/48T/4X12T 48TB, 1U, Intel Xeon D-1527 (4x 2.2GHz), 8GB

MPN
RS1619XS+/48T/4X12T
Brand
Synology
Order Code
71-9125
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5704.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 25/10/2026

Fast storage with outstanding computing power
RS1619xs+ is a high-performance and scalable 1U rackmount NAS designed with upgradable memory and M.2 SSD cache configuration to meet the needs of modern businesses that require a flexible, reliable, and efficient storage solution.

Variable options to boost system computing performance
Equipped with a PCIe 3. slot, RS1619xs+ supports installing a 1GbE/25GbE NIC for fast data transmission. Built-in M.2 228 SSD cache slots further benefit IO-intensive tasks, such as virtualization or mail server deployment.

M.2 SSD support
Dual M.2 228 slots supporting NVMe/SATA SSDs
1GbE/25GbE support
optional high-speed network capacity for bandwidth-intensive environments

Complete iSCSI and virtualization solutions
Synology iSCSI storage supports most virtualization solutions such as VMware vSphere, Microsoft Hyper-V, Citrix Xen Server, and OpenStack Cinder to enhance work efficiency. You can run and manage multiple virtual machines on Windows, Linux, or DSM using Virtual Machine Manager.

Next-generation file system for better data protection
The Btrfs file system introduces advanced storage technologies and optimized snapshots to prevent data corruption and reduce maintenance overhead. While ensuring high-level data integrity, it also offers flexible, efficient data protection and recovery tools.
- Flexible Shared Folder/User Quota System provides comprehensive quota control on all user accounts and shared folders
- Snapshot Replication provides schedulable and storage capacity-saving data protection with 1,24 shared folder backups and 65, system-wide snapshots
- File or folder level data restoration makes data recovery fast and flexible
- Automatic file self-healing detects and recovers corrupted files without user intervention

Ultimate Backup Solution
RS1619xs+ integrates various backup applications into an intuitive user interface, offering durable storage technologies to safeguard your valuable data on any device.

Active Backup for Business
Centralize backup tasks for VMware, Windows, and file servers. Restore whatever you want fast and reliably when needed.
Hyper Backup
Comprehensively back up your data to a local shared folder, an external device, another Synology NAS, an rsync server, or a public cloud to ensure data safety.
Drive Package
Safeguard your computer with Synology Drive Client. Effortlessly perform real-time data backups and point-in-time file recovery.
Active Backup for Microsoft 365 / G Suite
Protect corporate data stored on the cloud. On-premise backup solution with a centralized dashboard. Optimize storage efficiency with single instancing and block-level deduplication technology.

Digital asset protection
Powered by Synology DiskStation Manager (DSM), Synology NAS offers advanced security measures to protect against sudden data loss and potential security holes.

Security Advisor
Analyze system settings, password strength and network preferences, and remove any possible malware.
AppArmor
A kernel-level enhancement that blocks malicious programs from accessing unauthorized system resources.
AES 256-bit encryption
Encrypt shared folders and network data transmission to avoid unauthorized data access.
2-step verification
Prevent others from logging in to your DSM by generating a six-digit one-time password (OTP) on your mobile device.

Powered by Synology DSM

DSM UI
Award-winning operating system with an intuitive user interface and powerful capabilities.
Public Cloud Integration
Backup and synchronize data easily between your public cloud accounts and your NAS.
Synology High Availability
Seamless transition between clustered servers in the event of a server failure to minimize the impact on applications.
Snapshot Replication
Schedulable and instantaneous data protection of shared folders and iSCSI LUNs for quick disaster recovery.
Virtual Machine Manager
Run various operating systems in isolated sandboxes. Seamlessly clone, restore and migrate virtual machines.
Security
Comprehensive built-in security tools are constantly updated to protect your devices against evolving threats.
  • Quad-core up to 2.7GHz
  • 8GB DDR4 UDIMM, up to 64GB
  • 1,523 MB/s sequential reading, 162,97 iSCSI random read IOPS
  • Up to 16 drives with one RX1217/RX1217RP

Reviews

Be the first to submit a review

Trustpilot