Synology K/RS1221+_+8X_HAT5300-12T 96TB (8x 12TB Seagate), AMD Ryzen V1500B

MPN
K/RS1221+_+8X_HAT5300-12T
Brand
Synology
Order Code
75-3530
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6782.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Compact and reliable
The RS1221+S1221RP+, at only 3 to 38 centimeters deep, is built for space-sensitive deployments. Boasting over 1K 4K random read IOPS and 2,315 MB/s sequential read1, the RS1221+S1221RP+ is equipped to handle heavy workloads in data-intensive environments. The RS1221RP+ additionally features an extra level of protection with redundant power supplies.

A compact design for space efficiency
The RS1221+ and its RX418 expansion units are designed to help you save space in compact deployments. At only 3 centimeters, half the length of a typical 2U unit, it fits perfectly snug onto 2-post or shallow rackmount enclosures. The RS1221RP+ with dual power supplies comes in at 38 cm, also fitting most shallow depth enclosures.2

- Fits into shallow rackmount enclosures
- Easy-to-install on 2-post racks

Built for reliability

Redundant power
Reduce the chance that power disruptions on a single distribution channel or PDU causes data and service availability degradation.

Maximize service availability
When paired with another identical unit, Synology High Availability enables automatic minute-level failover between two clustered servers in the event of a server failure to minimize service downtime.

Data integrity and protection
ECC memory and the Btrfs file system bring higher reliability and snapshot capabilities to help prevent data corruption and simplify data protection.

High performance storage for anything
Up to 2,315/1,147 MB/s sequential read and write throughput and over 1K/54K random read/write IOPS ensures ample performance for demanding workloads

With room to grow with you
Easily upgrade the RS1221+S1221RP+ to match your usage environment, whether it’s for performance, faster networking, or higher storage capacity.

SSD cache
Boost read/write IOPS over HDD-only arrays by 16X or more with NVMe or SATA SSD Cache

1GbE ready
Improve I/O with faster SFP+ or RJ-45 networking

Storage expansion
Expand to 12 drive bays with a RX418 expansion unit

Data protection solutions, built-in

Hyper Backup
A comprehensive backup and recovery solution for added data protection. Create backup destinations locally, on another Synology device, rsync servers, or cloud-based destinations, such as Google Drive, Dropbox, S3-compatible destinations, and Synology C2 Storage, a dedicated backup destination for Synology devices. Deduplication, integrity checks, and incremental transfer technology reduce bandwidth and storage use.

Snapshot Replication
Easily schedule flexible point-in-time backups of shared folders and LUNs with an RPO as low as 5 minutes and recovery in seconds. Set up replication and failover to other Synology storage systems for fast RTOs and minimal service disruption.

Protect your entire office with Active Backup
The Active Backup suite enables administrators to easily secure their entire IT infrastructure by backing up mission-critical data to their NAS, including Windows & Linux workstations and servers, file servers, VMware and Hyper-V virtual machines, and Microsoft 365 and Google Workspace accounts. Benefit from deduplication, multiversioning to quickly jump back in time, and additional data efficiency optimizations for reduced bandwidth and storage use.

Fully certified storage virtualization solutions
Synology iSCSI storage fully supports mainstream virtualization solutions to enhance work efficiency with an easy management interface. VMware vSphere 6 and VAAI integration helps offload storage operations. Windows Offloaded Data Transfer (ODX) speeds up data transfer. OpenStack Cinder support turns your Synology NAS into a block-based storage component. Additionally Synology Storage Console enables even more simplified storage provisioning and management options in VMware and Windows environments.

Works best with Synology drives
Engineered to handle intensive 24/7 workloads, Synology drives consistently deliver top-grade performance.

Powered by Synology DiskStation Manager

Synology High Availability
Seamless transition between clustered servers in the event of a server failure to minimize the impact on applications.

Virtual Machine Manager
Run various operating systems in isolated sandboxes. Seamlessly clone, store, and migrate virtual machines.

Synology Drive
Instantly access your NAS files across multiple devices whenever you want, wherever you are.

Central Management System
Conveniently manage your fleet of Synology NAS from a centralized console.

Surveillance
Protect your home or business with intelligent monitoring and video management tools.

Collaboration Suite
Satisfy all team collaboration needs behind the safety of your own private cloud with Synology Office, Calendar, and Chat.
  • AMD Ryzen™ V15B quad-core 2.2 GHz
  • 2,3 MB/s seq. read 1K 4K random read IOPS
  • 4 GB ECC DDR4 Up to 32 GB

Reviews

Be the first to submit a review

Trustpilot