Synology FS6400 Intel Xeon, 64-bit, 8-Core, 32 GB DDR4, 2.5" SAS

MPN
FS6400
Brand
Synology
EAN-13
4711174722730
Order Code
71-8951
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15984.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Uncompromising performance
Synology FlashStation FS64 is a 2U rackmount server designed for I/O-intensive and latency-sensitive tasks, ideal for multimedia post-production, virtual machines, online transaction processing, or database applications.

Fast and reliable networking
With multi-LAN design, FS64 is capable of performing Link Aggregation and failover. For environments requiring a higher speed, two optional Ethernet add-in cards can be installed on PCIe 3. slots to provide fast data transmission.

Complete iSCSI and virtualization solutions
Synology iSCSI storage supports most virtualization solutions such as VMware vSphere, Microsoft Hyper-V, Citrix Xen Server, and OpenStack Cinder to enhance work efficiency. You can run and manage multiple virtual machines on Windows, Linux, or DSM using Virtual Machine Manager.

Next-generation file system for better data protection
The Btrfs file system introduces advanced storage technologies and optimized snapshots to prevent data corruption and reduce maintenance overheads. It offers flexible, efficient data protection and recovery tools while ensuring high-level data integrity.

Flexible Shared Folder/User Quota System provides comprehensive quota control on all user accounts and shared folders

Snapshot Replication provides schedulable and storage capacity-saving data protection with 1,24 shared folder backups and 65, system-wide snapshots

File- or folder-level data restoration accelerates data recovery and provides more flexibility for businesses

Automatic file self-healing detects and recovers corrupted files without user intervention

RAID F1
Due to the peculiarities of SSD and RAID technology, a common challenge lies in how to prevent all of the drives from failing at the same time because of the evenly distributed workload. RAID F1 alleviates this problem with a specially designed algorithm to unevenly distribute workload to drives, enhancing the resilience of the storage pool and ensuring your data remains safe.

Digital asset protection
Powered by Synology DiskStation Manager (DSM), Synology NAS offers advanced security measures to protect against sudden data loss and potential security holes. Learn more

Security Advisor
Analyze system settings, password strength and network preferences, and remove any possible malware.

AppArmor
A kernel-level enhancement that blocks malicious programs from accessing unauthorized system resources.

AES 256-bit encryption
ncrypt shared folders and network data transmission to avoid unauthorized data access.

2-step verification
Prevent others from logging in to your DSM by generating a six-digit one-time password (OTP) on your mobile device.

Trust level
Customize the trust level in Package Center to avoid installing packages from untrusted sources, safeguarding your NAS from unknown or tampered package files.

5-year warranty
As we're committed to improving product innovation and quality, Synology guarantees a robust and reliable data management experience with a 5-year limited warranty, providing responsive technical support and hardware replacement services to maximize your return on investment.

Synology Replacement Service (SRS)
SRS provides free advance replacement units as early as the next business day in selected regions, maximizing the service uptime for your mission-critical storage and ensuring your business continuity.

Powered by Synology DSM

Synology High Availability
Seamless transition between clustered servers in the event of a server failure to minimize the impact on applications.

Synology Office
Collaborate on documents, spreadsheets, and slides in real time to boost team productivity.

Synology MailPlus
Secure, reliable, and private mail server solution with an intuitive and modern mail client.

Virtual Machine Manager
Run various operating systems in isolated sandboxes. Seamlessly clone, restore and migrate virtual machines.

Security
Comprehensive built-in security tools are constantly updated to protect your devices against evolving threats.

Snapshot Replication
Schedulable and instantaneous data protection for shared folders and iSCSI LUNs for disaster prevention.
  • Synology all-flash server targeted at I/O-intensive and
  • latency-sensitive applications
  • Over 24, iSCSI 4K Random Write IOPS, ultra-high
  • performance with low latency1
  • Dual Intel Xeon Silver 8-core processors and 32GB
  • DDR4 ECC RDIMM, expandable up to 512GB
  • Onboard 1GBASE-T ports, capable of installing
  • optional 1GbE/25GbE/4GbE NICs
  • Complete virtualization solution for VMware vSphere
  • Windows Server Hyper-V, Citrix XenServer, and
  • OpenStack Cinder
  • Advanced Btrfs file system offering 65, system-wide
  • snapshots and 1,24 snapshots per shared folder
  • Scale up to 72 drives with 2 x Synology expansion unit
  • RX2417sas2

Reviews

Be the first to submit a review

Trustpilot