Synology DX517 Synology DX517 disk array 0 TB Desktop Black

MPN
DX517
Brand
Synology
EAN-13
4711174722679
Order Code
71-3862
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £485.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Effortless capacity expansion for Synology DiskStation solutions on-the-fly.

5-bay 3.5”/2.5” SATA expansion

Easily add 5 additional drive bays to Synology DiskStation. Supporting both 2.5” and 3.5” SATA drives, DX517 is a flexible solution supporting on-the-fly volume expansion or serving as a local backup destination.

Online volume expansion

Managed from DiskStation Manager on the host NAS, the additional bays in the DX517 are immediately ready to be used once connected. On-the-fly volume expansion ensures that storage and services on the host are not interrupted during volume expansion.

Hot-swappable drive tray design

The hot-swappable drive trays of DX517 allow easy drive installation and replacement without powering down the system. Screwless drive tray design reduces the time needed for system setup.

Dedicated local backup solution

Synology DX517 can be used as a dedicated local backup solution for the Synology DiskStation. When created as a separate volume, the DX517 provides a great backup solution to its local hard disks in case of system failure.

Reviews

Be the first to submit a review

Trustpilot