Synology DVA3221 Synology DVA3221 network video recorder Black

MPN
DVA3221
Brand
Synology
EAN-13
4711174723942
Order Code
71-9894
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2926.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Smarter video surveillance
Synology Deep Learning NVR combines powerful video management system features with AI-powered analytics. Generate real-time statistics and alerts to act on issues immediately.

Actionable insights
Video footage is transformed into actionable insights with advanced deep learning-based analytics, enhancing security without requiring additional personnel.

On-prem recording and analytics
Powered by Synology DSM, footage is kept on the device, with options to flexibly backup or archive to other devices and locations.

Comprehensive VMS platform
DVA3221 is an all-in-one NVR solution, combining video recording, analysis, and advanced video management.

Action rules

Set up security policies so that when a condition is met, corresponding actions can be triggered automatically, reducing time and effort needed for manual interventions.

Easy to setup and operate

Designed to be simple for both administrators and operators, adding and managing cameras, navigating between live feeds and recordings, and configuring permissions and backup tasks are all straightforward. Built ontop of Synology DSM, graphical interfaces simplify complicated tasks, while still retaining flexibility.

Cross-platform, internet-optional

Access your surveillance system on any system through a browser, our PC/Mac/Linux client, or through mobile apps, both with or without internet access.

API ready

Comprehensive documentation available to third-party developers looking to integrate their products or applications with Surveillance Station.

One-stop support

An integrated system means a single point of support for both the hardware and software solution, simplifying setup and maintenance efforts needed.

Reviews

Be the first to submit a review

Trustpilot