Synology DS620SLIM Intel Celeron J3355, 2.5 GHz, 2 GB DDR3L, HDD,

MPN
DS620SLIM
Brand
Synology
EAN-13
4711174723164
Order Code
71-9107
Country of Origin
Thailand
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £550.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Mini Private Server Combining Performance and Style

DS62slim is a mini 6-bay NAS with a stylish chassis design, perfectly blending in modern workplaces or apartments. Supporting near-instantaneous snapshot technology and real-time 4K video transcoding, DS62slim is an all-around file management solution that fulfills professionals’ needs of advanced data protection and high-quality media streaming.

Remain classic while shrinking footprint
The mini 6-bay design keeps DS62slim classic and saves deployment space. With six 2.5" drive support, DS62slim is able to boost performance by installing SSDs.

Compact Design
Mini design with the dimensions of 121 x 151 x 175 mm, flexible to fit in anywhere

RAID Flexibility
Flexible in a variety of RAID configurations to realize maximum 3TB raw capacity or better data protection with RAID 5/6/1

SSD Cache Support
Further enhance storage performance with SSD read/write cache while still having abundant drive bays for data storage

Btrfs: Next generation storage efficiency
Btrfs file system introduces the most advanced storage technologies to meet the management needs of modern large scale businesses:
Flexible Shared Folder/User Quota System provides comprehensive quota control on all user accounts and shared folders
Snapshot Replication provides schedulable and storage capacity-saving data protection with 1,24 shared folder backups and 65, system-wide snapshots
File or folder level data restoration makes data recovery fast and flexible
Automatic file self-healing detects and recovers corrupted files without user intervention
Learn more about the benefits of using Btrfs

Ultimate file management and sharing
File Station is a web-based, fast and secure management tool built to allow easy, drag-and-drop operations without requiring any complex setup on Mac or PC. Advanced search and filtering tools allow for easy organization and file sharing. For complete compatibility, DS62slim supports the following protocols: AFP, FTP, iSCSI, NFS, SMB, and WebDAV.

Synchronize files across your devices
Cloud Station Suite provides real-time data synchronization across all your devices and other Synology NAS. "Intelliversioning" keeps the most important file versions to better utilize storage space.

4K Multimedia Server
Access and stream your 4K media content anytime and anywhere. DS62slim supports 4K H.264/H.265 online transcoding via Video Station and DS video, allowing 4K videos to be converted and played on the fly on other computers, smartphones, and media players that originally do not support Ultra HD formats.
  • Mini-sized yet powerful 6-bay NAS, ready to
  • maximize your work productivity
  • 6 drive bays with better RAID flexibility to configure
  • 2.5” HDDs and SSDs
  • 2GB DDR3L memory, expandable up to 6GB
  • Over 22 MB/s reading and 19 MB/s writing even
  • under encrypted data transmission1
  • Dual-channel H.265/H.264 4K video transcoding on the fly2
  • Advanced Btrfs file system, offering 65, systemwide snapshots and 1,24 snapshots per shared folder
  • Anywhere access with iOS and Android ready mobile apps

Reviews

Be the first to submit a review

Trustpilot