Sygonix SY-6811316 Pushbutton Smart Mini Switch White ZigBee Compatible

Order Code:

17-6561

Brand: Sygonix MPN: SY-6811316 EAN-13: 4064161478531
Qty Unit Price (Ex VAT)
1+ £12.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
476 in stock, despatched in 4 working days

Sygonix SY-6811316 is a pushbutton smart mini switch that is ZigBee compatible, marking its introduction as into the smart home technologies market. This versatile device, also referenced as 3405658, facilitates seamless integration into ZigBee-based home automation systems, allowing for remote operation and monitoring of various electrical circuits. Designed in a compact white housing, the SY-6811316 is engineered to perform reliably in environments requiring efficient energy management and control, making it well-suited for residential and commercial smart lighting solutions. Its compatibility with ZigBee protocols ensures interoperability with a wide range of connected devices, streamlining installations for engineers focused on enhancing energy efficiency and system responsiveness.
Type Pushbutton
Colour White
Data transfer (Smart Home) Wireless
Depth 13mm
Dimensions (W x H x D) 50 x 50 x 13 mm
Frequency 2.4 GHz
Height 50mm
Hub Required
Max. Range 90m
Operating Voltage 3V DC
Power supply (LOV) battery-powered
Product Type Pushbutton
Transfer Standard (Smart Home) ZigBee
Used at Indoors
Weight 22g
Width 50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot