Sygonix SY-6811312 Ceiling Motion Detector 120° White

MPN
SY-6811312
Brand
Sygonix
EAN-13
4064161478517
Order Code
17-6559
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £21.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 482 in stock

Sygonix SY-6811312, also known as 3405656 - Sygonix SY-6811312, is a ceiling motion detector engineered to enhance automated lighting and security solutions. This device is designed with a detection angle of 120 degrees, making it suitable for comprehensive area coverage in commercial and residential environments. The white unit integrates seamlessly with ceilings, offering an inconspicuous installation while maintaining reliable performance. Typically, this motion detector is applied in scenarios requiring occupancy sensing for energy efficiency or security systems in offices, corridors, and utility areas. Its precise motion detection capabilities make it an essential component in intelligent building management systems.
Type Motion detector
Detection Angle 120°
Max Range 6m
Colour White
Dimensions (L x W x H) 60 x 60 x 13 mm
Height 13mm
Length 60mm
Operating Voltage 5V DC
Time settings 30-60s
Twilight settings 0-1000lx
Used at Indoors
Weight 25g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot