Sygonix SY-6739682 LED mirror light 8.8 W Warm to cool white lighting

MPN
SY-6739682
Brand
Sygonix
EAN-13
4064161407869
Order Code
17-6523
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £39.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 494 availableBack-order availability date - 01/08/2026

Sygonix SY-6739682 is a high-performance LED mirror light engineered to provide adjustable warm to cool white lighting, making it an ideal choice for environments where precise light temperature is essential. This product, also referred to as 3369841, features an energy-efficient 8.8-watt LED system, known for its long-lasting illumination and seamless integration into modern mirror designs. Typically used in residential and commercial settings, such as bathrooms and dressing areas, the Sygonix SY-6739682 enhances visibility while maintaining a sleek aesthetic. Its versatile lighting capabilities cater to applications requiring different lighting tones, making it suitable for tasks that demand accurate colour representation and ambient control. Designed with both functionality and minimalism in mind, this LED mirror light offers an optimal solution for contemporary architectural and interior design projects.
Type LED mirror light
Colour Warm white to cool white
Power 8.8W
IP Rating IP44
Energy efficiency rating n.a
Bulb Type LED (monochrome)
Depth 30mm
Height 400mm
Length 600mm
Luminous Flux 680lm
Material Glass (clear)
No. of bulbs 198
Operating Voltage 230V AC
Product Type LED mirror light
Rating per bulb 8.8W
Total luminous flux 680lm

Reviews

Be the first to submit a review

Trustpilot