Sygonix SY-6676368 Cable extension Black 10 m Push-fit Electrical Wiring

MPN
SY-6676368
Brand
Sygonix
EAN-13
4064161391052
Order Code
17-6498
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £17.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 227 in stock

Sygonix SY-6676368, also referenced as 3338184, is designed as a cable extension with a length of 10 metres, featuring a robust black exterior. This push-fit extension cable is engineered to facilitate electrical wiring projects, allowing for seamless connections in a variety of electrical and electronic applications. It is particularly suitable for installations requiring extended reach within commercial or industrial environments, where reliable electrical conductivity and secure fittings are critical. The Sygonix SY-6676368 ensures compatibility with standard wiring systems, making it an essential component for engineers seeking efficiency and reliability in system setups.
Connector 1 3-pin plug (GST18 compatibility)
Connector 2 3-pin socket (GST18 compatibility)
Length 10m
Colour Black
Type Cable extension
Cable standard H05VV-F 3G 1,5mm²
Connector Version straight
Nominal Current 16mA
Nominal Voltage 230V AC

Reviews

Be the first to submit a review

Trustpilot