Sygonix SY-6676364 Cable extension Black 5 m Push-fit Electrical Wiring

MPN
SY-6676364
Brand
Sygonix
EAN-13
4064161391038
Order Code
17-6496
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £9.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 277 in stock

Sygonix SY-6676364, also designated as 3338182, is a cable extension featuring push-fit electrical wiring, designed to extend connectivity with reliability and efficiency. This product offers a robust extension solution with a total length of 5 metres, finished in a sleek black colour which aids in both durability and concealment in various engineering environments. Designed to meet stringent standards, this cable extension is ideal for use in a variety of settings, including domestic power distribution, office electrical setups, or industrial installations, where secure, high-quality connections are essential. With its push-fit mechanism, it facilitates quick and seamless installation, making it a practical choice for engineers seeking dependable extension options.
Connector 1 3-pin plug (GST18 compatibility)
Connector 2 3-pin socket (GST18 compatibility)
Length 5m
Colour Black
Type Cable extension
Cable standard H05VV-F 3G 1,5mm²
Connector Version straight
Nominal Current 16mA
Nominal Voltage 230V AC

Reviews

Be the first to submit a review

Trustpilot