Sygonix SY-6676362 cable extension black 3 m push-fit electrical wiring

MPN
SY-6676362
Brand
Sygonix
EAN-13
4064161391021
Order Code
17-6495
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £6.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 643 in stock

Sygonix SY-6676362, also known as 3338181, is a cable extension designed for electrical wiring applications. This product is characterised by its 3-meter length and is a straightforward push-fit solution, enhancing ease of connectivity and installation. Made in black, the cable extension is suitable for various engineering environments where reliable electrical connections are critical. Its robust construction makes it ideal for use in both residential and commercial settings where extending cable length without compromising on signal integrity is required.
Connector 1 3-pin plug (GST18 compatibility)
Connector 2 3-pin socket (GST18 compatibility)
Length 3m
Colour Black
Type Cable extension
Cable standard H05VV-F 3G 1,5mm²
Connector Version straight
Nominal Current 16mA
Nominal Voltage 230V AC

Reviews

Be the first to submit a review

Trustpilot