Sygonix SY-6676358 Cable extension Black 1.5 m Push-fit Electrical Wiring

MPN
SY-6676358
Brand
Sygonix
EAN-13
4064161391007
Order Code
17-6493
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £4.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 390 in stock

Sygonix SY-6676358 represents a cable extension designed for electrical wiring applications, known for its durable black sheath and a length of 1.5 metres, facilitating flexibility in installations. As , it provides a push-fit connection mechanism, ensuring ease of use and a secure fit for reliable electrical connectivity. With an alternate description of 3338179, this cable extension is suitable for a variety of engineering applications, including residential and commercial electrical systems, where secure and easy-to-install cable extensions are critical. The product's robust construction makes it ideal for environments requiring dependable and efficient electrical connections, ensuring compliance with industry standards.
Connector 1 3-pin plug (GST18 compatibility)
Connector 2 3-pin socket (GST18 compatibility)
Length 1.5m
Colour Black
Type Cable extension
Cable standard H05VV-F 3G 1,5mm²
Connector Version straight
Nominal Current 16mA
Nominal Voltage 230V AC

Reviews

Be the first to submit a review

Trustpilot