Sygonix SY-6676356 Cable extension Black 1 m Push-fit Electrical Wiring

MPN
SY-6676356
Brand
Sygonix
EAN-13
4064161390994
Order Code
17-6492
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £3.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 495 in stock

Sygonix SY-6676356, also known by the alternate description 3338178, is designed to facilitate secure and efficient electrical connections within various applications. This cable extension is black in colour and measures 1 metre in length, featuring a push-fit mechanism that ensures quick and reliable connectivity, making it an essential component for professional electrical wiring tasks. Its robust construction and ease of use make it particularly suited for integrating into complex wiring systems where precision and durability are paramount. Typical engineering applications include its use in residential and commercial electrical installations, as well as in industrial settings where time-efficient and secure connection solutions are required.
Connector 1 3-pin plug (GST18 compatibility)
Connector 2 3-pin socket (GST18 compatibility)
Length 1m
Colour Black
Type Cable extension
Cable standard H05VV-F 3G 1,5mm²
Connector Version straight
Nominal Current 16mA
Nominal Voltage 230V AC

Reviews

Be the first to submit a review

Trustpilot