Sygonix SY-6676354 Cable Black 10m Push-fit Electrical Wiring

MPN
SY-6676354
Brand
Sygonix
EAN-13
4064161390987
Order Code
17-6491
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £18.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 399 in stock

Sygonix SY-6676354, also known by the alternate description 3338177, is a robust and reliable electrical wiring solution, ideal for a variety of industrial and commercial applications. This 10-metre cable is finished in black and features push-fit connectors, providing a secure and efficient method for executing various wiring tasks. Its design facilitates straightforward installation in complex electrical systems, thus ensuring optimal performance and durability. The product is particularly well-suited for applications requiring stable electrical connections, such as in automation systems, power distribution networks, and control panel installations.
Connector 1 PG plug
Connector 2 3-pin socket (GST18 compatibility)
Length 10m
Colour Black
Type Cable
Cable standard H05VV-F 3G 1,5mm²
Connector Version angled on one side
Nominal Current 16A
Nominal Voltage 250V AC

Reviews

Be the first to submit a review

Trustpilot