Sygonix SY-6676352 Cable Push-fit Black 7.5 m Electrical Wiring

MPN
SY-6676352
Brand
Sygonix
EAN-13
4064161390970
Order Code
17-6490
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £14.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 310 in stock

Sygonix SY-6676352, also known as 3338176 - Sygonix SY-6676352, is designed for efficient and reliable electrical wiring solutions. This black cable push-fit spans 7.5 metres in length, offering a seamless and secure connection ideal for complex wiring tasks. Its robust design ensures durability and performance in challenging environments, making it suitable for both residential and industrial applications where a dependable wire connection is crucial. Engineers will find it useful for installations requiring flexibility and ease of use, while its high-quality materials provide excellent electrical conductivity and insulation. This product is designed to meet modern engineering standards, ensuring safety and efficiency in various electrical projects.
Connector 1 PG plug
Connector 2 3-pin socket (GST18 compatibility)
Length 7.5m
Colour Black
Type Cable
Cable standard H05VV-F 3G 1,5mm²
Connector Version angled on one side
Nominal Current 16A
Nominal Voltage 250V AC

Reviews

Be the first to submit a review

Trustpilot