Sygonix SY-6676350 Cable Black Push-fit Electrical Wiring 5 m

MPN
SY-6676350
Brand
Sygonix
EAN-13
4064161390963
Order Code
17-6489
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £10.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 122 in stock

Sygonix SY-6676350 is a push-fit electrical wiring cable designed for seamless integration into a variety of electrical systems. With an alternate description code of 3338175, this cable features a robust black insulation that ensures durability and protection against environmental factors. The 5-metre length provides ample reach for connecting components without excessive surplus, making it particularly suitable for residential, commercial, and light industrial applications where reliable connectivity is paramount. Its push-fit design facilitates quick installation without the need for extensive tools, thus reducing assembly time and potential for error. This product from Sygonix is engineered to meet the rigorous demands of modern electrical installations, offering dependable performance in both builds and maintenance of existing systems.
Connector 1 PG plug
Connector 2 3-pin socket (GST18 compatibility)
Length 5m
Colour Black
Type Cable
Cable standard H05VV-F 3G 1,5mm²
Connector Version angled on one side
Nominal Current 16A
Nominal Voltage 250V AC

Reviews

Be the first to submit a review

Trustpilot