Sygonix SY-6676346 Cable Black 2 m Push-fit Electrical Wiring

MPN
SY-6676346
Brand
Sygonix
EAN-13
4064161390949
Order Code
17-6487
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £5.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 683 in stock

Sygonix SY-6676346 cable is designed for efficient and reliable electrical connections. Featuring a 2-metre length and a push-fit design, it ensures ease of installation while maintaining secure connectivity. The cable is black, facilitating integration into various systems where discrete wire management is essential. Commonly used in industrial automation, telecommunications, and domestic electrical setups, this cable serves as a dependable solution for engineers seeking both convenience and durability. Its robust construction supports stable performance in diverse working environments.
Connector 1 PG plug
Connector 2 3-pin socket (GST18 compatibility)
Length 2m
Colour Black
Type Cable
Cable standard H05VV-F 3G 1,5mm²
Connector Version angled on one side
Nominal Current 16A
Nominal Voltage 250V AC

Reviews

Be the first to submit a review

Trustpilot