Sygonix Sy-6649654 LED Light Bulb Warm White E-27 10W 5 Pieces 60X113mm

MPN
SY-6649654
Brand
Sygonix
EAN-13
4064161342986
Order Code
17-6479
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £6.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 342 in stock

Sygonix SY-6649654 presents a set of LED light bulbs engineered for efficiency and longevity. These bulbs utilise SMD LED technology, offering a warm white light output equivalent to a 75 W incandescent bulb while consuming only 10 W of power. Each bulb in the set is designed with an E-27 base, making them compatible with standard fixtures, and they measure 60 mm in diameter by 113 mm in height. Rated within energy efficiency class F as per the EEC rating (A - G), these bulbs are ideal for residential and commercial indoor lighting applications where energy conservation is paramount. Their monochrome light output and compact dimensions make them suitable for use in environments requiring reliable and consistent lighting.
Colour White
Dimmable No
Base E-27
Operating Voltage 230V AC
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80
Colour Temperature 2700K
Content 5
Diameter 60mm
Dimensions (Ø x H) 60 mm x 113 mm
Durability rating 15000h
Energy Consumption 10kWh
Energy efficiency rating F (A - G)
Equivalent to power rating 75W
Height 113mm
Ignition time 0.50s
LEDs 1
Light intensity 1055 lm
Luminous Flux 1055lm
Material Recycled plastic
Maximum Temperature +40°C
Min. temperature -20°C
Power 10W
Power Factor 0.9
Power Range 10 W - 19.9 W
Power Rating 10W
Product Type LED (monochrome)
Radiation Angle 200°
Rated luminous flux 1055lm
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Total luminous flux 5275lm

Reviews

Be the first to submit a review

Trustpilot