Sygonix SY-6612928 LED pendant light monochrome White 40W EEC E

MPN
SY-6612928
Brand
Sygonix
EAN-13
4064161341286
Order Code
17-6465
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 246 availableBack-order availability date - 30/11/2026

Sygonix SY-6612928, also known by its alternate description number 3306464, is a LED pendant light featuring a monochrome white finish and a power rating of 40 watts, designed to achieve optimal energy efficiency with an EEC rating of 'E'. This product's robust design makes it suitable for a variety of engineering applications, particularly in environments requiring consistent, high-quality illumination such as workshops, laboratories, or design studios. Its minimalist aesthetic combined with advanced LED technology ensures not only superior lighting performance but also longevity and reliability, making it an ideal choice for engineers focused on efficient and sustainable lighting solutions.
Type LED pendant light
Housing colour White
Energy efficiency rating E (A - G)
Colour Temperature 3000K
Dimensions (L x W x H) 1200 x 75 x 50mm
Energy Consumption 40kWh
Height/depth 50mm
Housing Material Aluminium
Lamp type LED (monochrome)
Length 1200mm
Light outlet bulb included
Max. system power 40W
No. of bulbs 216
Operating voltage [AC] 230V
Product Type LED pendant light
Rated luminous flux according to IEC 62722-2- 1 4000lm
Weight 1.92kg
Width 75mm

Reviews

Be the first to submit a review

Trustpilot