Sygonix Sy-6442042 LED Bulb 4.5W 40W Warm White Gy6.35 18X50mm 2 Pieces

Sygonix Sy-6442042 LED Bulb 4.5W 40W Warm White Gy6.35 18X50mm 2 Pieces

MPN
SY-6442042
Brand
Sygonix
EAN-13
4064161336275
Order Code
17-6457
Country of Origin
China
View Full Product Range (9)

Discontinued


Sygonix SY-6442042 is designed as a highly efficient LED bulb utilising SMD LED technology to deliver a robust output equivalent to a 40-watt traditional incandescent bulb while consuming only 4.5 watts of power. Featuring a GY6.35 base and pear-shaped design, this bulb emits warm white light and is measured at 18 mm in diameter by 50 mm in length. Sold in packs of two, it is rated with an EEC classification of F (A - G range), indicative of its energy performance. This LED bulb is particularly suitable for use in a variety of applications where compact, energy-efficient lighting is required, such as in specialised task lighting, accent lighting in architectural settings, and in various low voltage lighting systems utilised in residential and commercial environments.
Colour Warm white
Dimmable Yes
Base GY6.35
Operating Voltage 12V
Bulb shape GY6.35
Colour rendering 827
Colour Rendering Index 80
Colour Temperature 2700K
Content 2
Diameter 18mm
Dimensions (Ø x L) 18 mm x 50 mm
Durability rating 15000h
Energy Consumption 5kWh
Energy efficiency rating F (A - G)
Equivalent to power rating 40W
LEDs 32
Length 50mm
Light bulbshape Pear shape
Luminous Flux 470lm
Maximum Temperature +40°C
Min. temperature -20°C
Power 4.5W
Power Range 2.5 W - 4.9 W
Product lifespan approx 15000h
Product Type LED (monochrome)
Radiation Angle 320°
Version clear
Weight 10g

Trustpilot