Sygonix Sy-6442038 LED Bulb Warm White G4 1W Replaces 10W 10mm X 30mm

MPN
SY-6442038
Brand
Sygonix
EAN-13
4064161336251
Order Code
17-6455
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 132 in stock

Sygonix SY-6442038 is an LED bulb designed to provide energy-efficient lighting solutions while serving as a direct replacement for traditional 10-watt incandescent bulbs. This LED bulb features Surface-Mounted Device (SMD) technology, ensuring high-performance illumination with a power consumption of just 1 watt. It emits a warm white light and is suitable for applications requiring monochrome lighting, such as in accent lighting, decorative fixtures, or task lighting in residential and commercial settings. With a form factor of 10 millimetres in diameter by 30 millimetres in length, it is compatible with G4 sockets and adheres to Energy Efficiency Class F within the A to G scale, facilitating its integration into existing lighting systems. This product is particularly beneficial for engineers and designers seeking to enhance energy efficiency without compromising on the quality and warmth of the light output.
Colour Warm white
Dimmable No
Base G4
Operating Voltage 12V
Colour rendering 827
Colour Rendering Index 80
Colour Temperature 2700K
Content 2
Diameter 10mm
Dimensions (Ø x L) 10 mm x 30 mm
Energy Consumption 1kWh
Energy efficiency rating F (A - G)
Equivalent to power rating 10W
LEDs 1
Length 30mm
Luminous Flux 100lm
Maximum Temperature +40°C
Min. temperature -20°C
Power 1W
Power Range 0 W - 2.4 W
Product lifespan approx 15000h
Product Type LED (monochrome)
Version clear
Weight 2g

Reviews

Be the first to submit a review

Trustpilot