Sygonix SY-6440256 Transponder card 10-piece set for secure access

MPN
SY-6440256
Brand
Sygonix
EAN-13
4064161336077
Order Code
07-3210
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 140 in stock

The Sygonix SY-6440256 is a transponder card that provides a convenient solution for access control systems. It is used in conjunction with devices such as code locks and keypad door openers to enhance theft protection. Ideal for security applications, the 10-piece set is suitable for both residential and commercial use.
Type Transponder card
Depth 1mm
Dimensions (W x H x D) 55 x 85 x 1 mm
Factory colour White
Height 85mm
Plastic free packaging Plastic-free packaging
Width 55mm

Reviews

Be the first to submit a review

Trustpilot