Sygonix SY-6408054 Solar Cable 5m 6mm² open ends set of 2

MPN
SY-6408054
Brand
Sygonix
EAN-13
4064161327839
Order Code
07-3190
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £17.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Sygonix SY-6408054 is a solar cable with a 6 mm² thickness and 5 m length, suitable for renewable energy applications. It features a solar plug on one end and an open end on the other, allowing for versatile connectivity. This product is typically used for connecting solar panels in residential or commercial solar power systems.
Length 5m
Colour Black
Conductor Cross Section 6mm²
Cable standard H1Z2Z2-K 6mm²
Cable Use Solar system connection
Connector 2 Open cable ends
Nominal Current 40A
Operating Voltage 1500V DC
Type Solar cable

Reviews

Be the first to submit a review

Trustpilot