Sygonix SY-6408052 Solar Cable set 4 mm² 3 m open end for Solar systems

MPN
SY-6408052
Brand
Sygonix
EAN-13
4064161327822
Order Code
07-3188
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Sygonix offers the SY-6408052, a solar cable with a 4 mm² cross-section and a length of 3 metres. This Solarstecker auf offenes Ende cable is designed for connecting solar panels or other solar equipment efficiently. Ideal for renewable energy projects, it provides a reliable and durable connection.
Length 3m
Colour Black
Conductor Cross Section 4mm²
Cable standard H1Z2Z2-K 4mm²
Cable Use Solar system connection
Connector 2 Open cable ends
Nominal Current 35A
Operating Voltage 1500V DC
Type Solar cable

Reviews

Be the first to submit a review

Trustpilot