Sygonix SY-6408048 Solar Extension cables 4 mm² 5 m set of 2

MPN
SY-6408048
Brand
Sygonix
EAN-13
4064161329239
Order Code
07-3184
Country of Origin
China

Discontinued


The Sygonix SY-6408048 Solarstecker Extension features a 4 mm² cable with a length of 5 metres. It is designed to provide reliable connections in solar power systems, enhancing their efficiency. This extension is ideal for linking solar panels and related components.
Length 5m
Colour Black & Red
Conductor Cross Section 4mm²
Cable standard H1Z2Z2-K 4mm²
Cable Use Solar system connection
Connector Version push-fit
Nominal Current 35A
Operating Voltage 1500V DC
Type Extension

Trustpilot