Sygonix SY-6408032 Solar Extension cables 3 m 4 mm² set of 2

MPN
SY-6408032
Brand
Sygonix
EAN-13
4064161329154
Order Code
07-3180
Country of Origin
China

Discontinued


The Sygonix SY-6408032 Solarstecker extension features a 4 mm² cable with a length of 3 metres, ideal for extending solar connections. Manufactured by Sygonix, the connector facilitates the linking of solar panels or other photovoltaic equipment. Typically used in renewable energy installations, this extension cable ensures reliable and efficient power transmission.
Length 3m
Colour Black & Red
Conductor Cross Section 4mm²
Cable standard H1Z2Z2-K 4mm²
Cable Use Solar system connection
Connector Version push-fit
Nominal Current 35A
Operating Voltage 1500V DC
Type Extension

Trustpilot