Sygonix SY-6408026 Solar Extension cables 2m 6mm² set of 2

MPN
SY-6408026
Brand
Sygonix
EAN-13
4064161327792
Order Code
07-3174
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 127 in stock

The Sygonix SY-6408026 Solarstecker is a solar plug and socket extension with a 2-metre cable and a 6 mm² cross-section. It is designed for connecting solar panels efficiently. Typical applications include extending solar panel connections in residential or commercial solar power installations.
Length 2m
Colour Black & Red
Conductor Cross Section 6mm²
Cable standard H1Z2Z2-K 6mm²
Cable Use Solar system connection
Connector Version push-fit
Nominal Current 40A
Operating Voltage 1500V DC
Type Extension

Reviews

Be the first to submit a review

Trustpilot